Reference Only
15-000110
D-Sub Tools & Hardware 9P CAP W/LANYRD FOR MALE IP67
Datasheet
15-000110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Screen Cap | |
| For Use With | D-Sub 9 Position | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Gender | Male | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7419809098 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.67 | $12.67 | |
| $12.54 | $62.70 | |
| $10.16 | $508.00 | |
| $9.68 | $968.00 | |
| $9.07 | $2,267.50 | |
| $8.64 | $4,320.00 | |
| $8.29 | $8,290.00 | |
| $8.21 | $20,525.00 |
Need more?
Sign in to add projects and notes