Reference Only
15-000010
D-Sub Tools & Hardware 9P CAP W/LANYRD FOR FEM IP67
Datasheet
15-000010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Screen Cap | |
| For Use With | D-Sub 9 Position | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Stainless Steel | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7419809098 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.80 | $10.80 | |
| $10.69 | $53.45 | |
| $9.80 | $98.00 | |
| $8.42 | $421.00 | |
| $8.33 | $833.00 | |
| $8.25 | $2,062.50 | |
| $8.17 | $4,085.00 | |
| $8.09 | $8,090.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes