Reference Only

132C15029X

D-Sub Contacts CRIMP SOCKET 28-26 AWG

Manufacturer:

Mfr Part:
132C15029X

TTI Part:
132C15029X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Contacts
Contact GenderSocket (Female)
Contact TypeMachined Contacts
Contact MaterialCopper
Contact PlatingGold
Wire Gauge28 AWG to 26 AWG
Termination StyleCrimp
PackagingEach
Product TypeD-Sub Contacts
Series132C
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.75$175.00
$1.46$1,460.00
Need more?

My Notes

Sign into see notes.