Reference Only
132C15019X
D-Sub Contacts SIGNL CRIMP CONTACT FEM 7.5A 20-24AWG
Datasheet
132C15019X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Type | Machined Contacts | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Wire Gauge | 24 AWG to 20 AWG | |
| Termination Style | Solder | |
| Packaging | Each | |
| Product Type | D-Sub Contacts | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
2,756In Stock
3,000 expected 13-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.64 | $7.28 | |
| $3.12 | $31.20 | |
| $2.93 | $73.25 | |
| $2.61 | $261.00 | |
| $2.52 | $756.00 | |
| $2.47 | $1,235.00 | |
| $2.45 | $2,450.00 | |
| $2.42 | $6,050.00 |
Need more?
Sign in to add projects and notes