Reference Only
132C10029X
D-Sub Contacts HIGH POWER CONTACT 20A SOLDER CUP FM
Datasheet
132C10029X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Type | Machined Contacts | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Wire Gauge | 14 AWG to 12 AWG | |
| Termination Style | Solder Cup | |
| Packaging | Each | |
| Current Rating | 20 A | |
| Product Type | D-Sub Contacts | |
| Series | 132C | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
598In Stock
500 expected 20-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.22 | $6.44 | |
| $3.18 | $15.90 | |
| $3.14 | $31.40 | |
| $3.10 | $77.50 |
Need more?
My Notes
Sign into see notes.