Reference Only
132C10019X
D-Sub Contacts HIGH POWER CONTACT 10A SOLDER CUP FM
Datasheet
132C10019X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Type | Machined Contacts | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Wire Gauge | 20 AWG to 16 AWG | |
| Termination Style | Solder Cup | |
| Packaging | Each | |
| Current Rating | 10 A | |
| Product Type | D-Sub Contacts | |
| Series | 132C | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
45In Stock
500 expected 13-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.18 | $5.18 | |
| $5.05 | $25.25 | |
| $4.52 | $45.20 | |
| $4.46 | $111.50 | |
| $3.91 | $195.50 | |
| $2.84 | $2,840.00 | |
| $2.81 | $7,025.00 | |
| $2.78 | $13,900.00 |
Need more?
Sign in to add projects and notes