Reference Only
132A15019X
D-Sub Contacts CRIMP CONTACT FEMALE 20-24 AWG (covered)
Datasheet
132A15019X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Type | Machined Contacts | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Wire Gauge | 24 AWG to 20 AWG | |
| Termination Style | Crimp | |
| Packaging | Each | |
| Current Rating | 7.5 A | |
| Product Type | D-Sub Contacts | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 162A18709X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
10,000
On Order
10,000 expected 14-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.82 | $5.46 | |
| $1.62 | $16.20 | |
| $1.60 | $40.00 | |
| $1.57 | $78.50 | |
| $1.45 | $145.00 | |
| $1.39 | $347.50 | |
| $1.23 | $615.00 | |
| $1.18 | $1,180.00 |
Need more?
Sign in to add projects and notes