Reference Only

131C10049X

D-Sub Contacts HIGH POWER CONTACT 40A SOLDER CUP MALE

Manufacturer:

Mfr Part:
131C10049X

TTI Part:
131C10049X

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Contacts
Contact GenderPin (Male)
Contact TypeMachined Contacts
Contact MaterialCopper Alloy
Contact PlatingGold
Wire Gauge10 AWG to 8 AWG
Termination StyleSolder Cup
PackagingEach
Current Rating40 A
Product TypeD-Sub Contacts
Series131C
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

1,485In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.15$6.30
$2.82$28.20
$2.76$69.00
$2.60$130.00
$2.35$235.00
$2.19$657.00
$2.11$1,055.00
$1.97$1,970.00
Need more?
Sign in to add projects and notes