Reference Only
131C10019X
D-Sub Contacts HIGH POWER CONTACT 10A SOLDER CUP MALE
Datasheet
131C10019X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Machined Contacts | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Wire Gauge | 20 AWG to 16 AWG | |
| Termination Style | Solder Cup | |
| Packaging | Each | |
| Contact Size | 16 | |
| Current Rating | 10 A | |
| Product Type | D-Sub Contacts | |
| Series | 131C | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
311In Stock
100 expected 04-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.27 | $6.81 | |
| $2.24 | $22.40 | |
| $2.22 | $55.50 | |
| $2.20 | $220.00 | |
| $1.85 | $1,850.00 | |
| $1.83 | $4,575.00 | |
| $1.81 | $9,050.00 | |
| $1.80 | $13,500.00 |
Need more?
Sign in to add projects and notes