Reference Only
131A10049X
D-Sub Contacts HI-POWER CONTACT SOLDER CUP
Datasheet
131A10049X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Power Contacts | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Wire Gauge | 10 AWG to 8 AWG | |
| Termination Style | Solder Cup | |
| Packaging | Each | |
| Current Rating | 40 A | |
| Product Type | D-Sub Contacts | |
| Series | 131A | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.51 | $5.02 | |
| $2.38 | $23.80 | |
| $2.14 | $107.00 | |
| $1.92 | $192.00 | |
| $1.50 | $1,500.00 | |
| $1.48 | $3,700.00 | |
| $1.46 | $7,300.00 | |
| $1.45 | $10,875.00 |
Need more?
Sign in to add projects and notes