Reference Only
131A10029X
D-Sub Contacts MALE POWER CONTACT 20A FOR COMBO D SUB
Datasheet
131A10029X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Power Contacts | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Wire Gauge | 14 AWG to 12 AWG | |
| Termination Style | Solder Cup | |
| Packaging | Each | |
| Product Type | D-Sub Contacts | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
490In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.36 | $7.08 | |
| $2.06 | $20.60 | |
| $1.92 | $48.00 | |
| $1.81 | $90.50 | |
| $1.73 | $173.00 | |
| $1.71 | $513.00 | |
| $1.68 | $840.00 | |
| $1.65 | $1,650.00 |
Need more?
Sign in to add projects and notes