Reference Only

M83513/22-B02CP

D-Sub MIL Spec Connectors 15 PLUG (PIN)

Manufacturer:

Mfr Part:
183605

TTI Part:
M83513/22-B02CP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub MIL Spec Connectors
ProductConnectors
GenderMale
Number of Positions15 Position
Number of Rows2 Row
Termination StyleCrimp
Mounting AngleStraight
Contact PlatingGold
Mounting StylePanel
Shell Size15
SeriesM83513
PackagingEach
Contact MaterialCopper Alloy
Current Rating3 A
Insulation MaterialPolyphenylene Sulfide (PPS)
InsulationInsulated
Pitch2.54 mm
Product TypeD-Sub MIL Spec Connectors
Shell MaterialAluminum
Shell PlatingCadmium
SubcategoryMIL-Spec / MIL-Type
TradenameMIL-DTL-83513
TypeMicro-D Connectors
Wire Gauge32 AWG to 24 AWG
Part # Aliases100RC15P-BSP2

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$224.18$1,120.90
$166.92$1,669.20
$139.25$3,481.25
$127.88$6,394.00
$118.23$11,823.00
$112.33$28,082.50
Need more?
Sign in to add projects and notes