Reference Only
M83513/05-02
D-Sub Tools & Hardware THREADED JACKSCREW STAINLESS S
Datasheet
M83513/05-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Gender | Female | |
| Series | M83513 | |
| For Use With | M83513 Micro-D Connectors | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors | |
| Tradename | MIL-DTL-83513 | |
| Type | Jackscrew Assembly | |
| Part # Aliases | HM05-02 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 7318156070 |
| TARIC | 7318156290 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,187In Stock
2,500 expected 04-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.99 | $7.99 | |
| $7.90 | $39.50 | |
| $6.79 | $67.90 | |
| $6.36 | $159.00 | |
| $4.57 | $228.50 | |
| $4.13 | $413.00 |
Need more?
Sign in to add projects and notes