Reference Only

M83513/04-B07C

D-Sub MIL Spec Connectors 15 RCPT

Manufacturer:

Mfr Part:
M83513/04-B07C

TTI Part:
M83513/04-B07C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub MIL Spec Connectors
ProductConnectors
GenderFemale
Number of Positions15 Position
Number of Rows2 Row
Mounting AngleStraight
Contact PlatingGold
Mounting StylePanel
Shell Size15
SeriesM83513
Contact MaterialCopper Alloy
Current Rating3 A
Insulation MaterialPolyphenylene Sulfide (PPS)
InsulationInsulated
Pitch2.54 mm
Product TypeD-Sub MIL Spec Connectors
Shell MaterialAluminum
Shell PlatingCadmium
SubcategoryMIL-Spec / MIL-Type
TradenameMIL-DTL-83513
TypeMicro-D Connectors
Wire Gauge32 AWG to 24 AWG
Part # Aliases100RC15S-5L3DB

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$189.76$948.80
$94.88$948.80
$45.40$1,135.00
$43.53$2,176.50
$39.62$3,962.00
$39.23$9,807.50
Need more?
Sign in to add projects and notes