Reference Only
M83513/04-B03N
D-Sub MIL Spec Connectors MICRO D
Datasheet
M83513/04-B03N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub MIL Spec Connectors | |
| Gender | Female | |
| Packaging | Each | |
| Contact Plating | Gold | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Number of Positions | 15 Position | |
| Number of Rows | 2 Row | |
| Product Type | D-Sub MIL Spec Connectors | |
| Product | Connectors | |
| Series | M83513 | |
| Shell Size | B | |
| Subcategory | MIL-Spec / MIL-Type | |
| Termination Style | Wire Leads | |
| Tradename | MIL-DTL-83513 | |
| Part # Aliases | 100RN15S-4E6AB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
268In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $75.33 | $75.33 | |
| $74.57 | $372.85 | |
| $63.10 | $631.00 | |
| $59.44 | $1,486.00 | |
| $58.67 | $2,933.50 | |
| $58.08 | $5,808.00 |
Need more?
Sign in to add projects and notes