Reference Only

M83513/04-A07C

D-Sub MIL Spec Connectors 9 RCPT CONNECTOR

Manufacturer:

Mfr Part:
M83513/04-A07C

TTI Part:
M83513/04-A07C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub MIL Spec Connectors
ProductConnectors
GenderFemale
Number of Positions9 Position
Number of Rows2 Row
Mounting AngleStraight
Contact PlatingGold
Mounting StylePanel
Shell Size9
SeriesM83513
Contact MaterialCopper Alloy
Current Rating3 A
Insulation MaterialPolyphenylene Sulfide (PPS)
InsulationInsulated
Pitch2.54 mm
Product TypeD-Sub MIL Spec Connectors
Shell MaterialAluminum
Shell PlatingCadmium
SubcategoryMIL-Spec / MIL-Type
TradenameMIL-DTL-83513
TypeMicro-D Connectors
Wire Gauge32 AWG to 24 AWG
Part # Aliases100RC09S-5L3DB

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$215.78$1,078.90
$107.89$1,078.90
$52.58$1,314.50
$45.56$2,278.00
$39.96$3,996.00
$39.56$9,890.00
Need more?
Sign in to add projects and notes