Reference Only
M83513/03-B11N
D-Sub MIL Spec Connectors MICRO D
Datasheet
M83513/03-B11N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub MIL Spec Connectors | |
| Packaging | Each | |
| Product Type | D-Sub MIL Spec Connectors | |
| Series | M83513 | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | MIL-DTL-83513 | |
| Part # Aliases | 100RN15P-4F5AB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
418In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $181.06 | $181.06 | |
| $159.87 | $799.35 | |
| $122.97 | $1,229.70 | |
| $94.40 | $2,360.00 | |
| $93.45 | $3,738.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes