Reference Only

M83513/03-B04N

D-Sub MIL Spec Connectors CONNECTOR WITH CABLE/WIRE,INSU

Manufacturer:

Mfr Part:
M83513/03-B04N

TTI Part:
M83513/03-B04N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub MIL Spec Connectors
ProductConnectors
GenderMale
Number of Positions15 Position
Number of Rows2 Row
Termination StyleWire Leads
Mounting AngleStraight
Contact PlatingGold
Mounting StylePanel
Shell SizeB
SeriesM83513
PackagingEach
Contact MaterialBeryllium Copper
Current Rating3 A
Insulation MaterialPTFE
InsulationInsulated
Product TypeD-Sub MIL Spec Connectors
Shell MaterialAluminum
Shell PlatingElectroless Nickel
SubcategoryMIL-Spec / MIL-Type
TradenameMIL-DTL-83513
Wire Gauge26 AWG
Part # Aliases100RN15P-4E6BB

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$202.14$202.14
$187.73$938.65
$143.87$1,438.70
$128.30$3,207.50
$124.17$6,208.50
$115.92$11,592.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes