Reference Only

M83513/03-B03N

D-Sub MIL Spec Connectors MICRO D

Manufacturer:

Mfr Part:
M83513/03-B03N

TTI Part:
M83513/03-B03N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub MIL Spec Connectors
SeriesM83513
PackagingEach
Product TypeD-Sub MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
TradenameMIL-DTL-83513
Part # Aliases100RN15P-4E6AB

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

160In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$172.44$172.44
$163.04$815.20
$125.41$1,254.10
$107.78$2,694.50
$106.70$5,335.00
$95.97$9,597.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.