Reference Only
M83513/03-A03C
D-Sub MIL Spec Connectors MICRO D
Datasheet
M83513/03-A03C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub MIL Spec Connectors | |
| Gender | Male | |
| Number of Positions | 9 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Wire Leads | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Packaging | Each | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Current Rating | 3 A | |
| Insulation Material | PTFE | |
| Insulation | Insulated | |
| Product Type | D-Sub MIL Spec Connectors | |
| Product | Connectors | |
| Series | M83513 | |
| Shell Material | Aluminum | |
| Shell Plating | Cadmium | |
| Shell Size | A | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | MIL-DTL-83513 | |
| Wire Gauge | 26 AWG | |
| Part # Aliases | 100RC09P-4E6AB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8544429090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
67In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $129.82 | $129.82 | |
| $128.54 | $642.70 | |
| $115.66 | $1,156.60 | |
| $83.91 | $2,097.75 | |
| $79.92 | $3,996.00 | |
| $77.07 | $7,707.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes