Reference Only

M83513/02-EC

D-Sub MIL Spec Connectors MICRO D

Manufacturer:

Mfr Part:
M83513/02-EC

TTI Part:
M83513/02-EC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub MIL Spec Connectors
SeriesM83513
PackagingEach
Product TypeD-Sub MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
TradenameMIL-DTL-83513
Part # Aliases100RC31S-B

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameCadmium (7440-43-9);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5]

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$227.74$1,138.70
$173.50$1,735.00
$162.12$4,053.00
$157.30$7,865.00
$154.44$15,444.00
$152.91$38,227.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes