Reference Only

M83513/01-FP

D-Sub MIL Spec Connectors 37 PLUG

Manufacturer:

Mfr Part:
M83513/01-FP

TTI Part:
M83513/01-FP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub MIL Spec Connectors
ProductConnectors
GenderMale
Number of Positions37 Position
Number of Rows3 Row
Mounting AngleStraight
Contact PlatingGold
Mounting StylePanel
Shell Size37
SeriesMicro D
PackagingEach
Contact MaterialCopper Alloy
Current Rating3 A
Insulation MaterialPolyphenylene Sulfide (PPS)
InsulationInsulated
Pitch2.54 mm
Product TypeD-Sub MIL Spec Connectors
Shell MaterialAluminum
SubcategoryMIL-Spec / MIL-Type
TypeMicro-D Connectors
Wire Gauge32 AWG to 24 AWG
Part # Aliases104R37P-B

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$390.29$1,951.45
$314.41$3,144.10
$298.34$7,458.50
$283.43$14,171.50
$276.55$27,655.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.