Reference Only

M83513/01-FN

D-Sub MIL Spec Connectors MICRO D

Manufacturer:

Mfr Part:
M83513/01-FN

TTI Part:
M83513/01-FN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub MIL Spec Connectors
ProductConnectors
GenderMale
Number of Positions37 Position
Number of Rows2 Row
Termination StyleSolder Cup
Mounting AngleStraight
Contact PlatingGold
Mounting StylePanel
Shell SizeF
SeriesM83513
PackagingEach
Contact MaterialBeryllium Copper
Current Rating3 A
InsulationNot Insulated
Product TypeD-Sub MIL Spec Connectors
Shell MaterialAluminum
Shell PlatingElectroless Nickel
SubcategoryMIL-Spec / MIL-Type
TradenameMIL-DTL-83513
Wire Gauge26 AWG
Part # Aliases100RN37P-B

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536691000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

94In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$232.94$232.94
$221.55$1,107.75
$174.76$1,747.60
$167.65$4,191.25
$162.71$8,135.50
$159.37$15,937.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes