Reference Only
M83513/01-EN
D-Sub MIL Spec Connectors MICRO D
Datasheet
M83513/01-EN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub MIL Spec Connectors | |
| Series | M83513 | |
| Packaging | Each | |
| Product Type | D-Sub MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | MIL-DTL-83513 | |
| Part # Aliases | 100RN31P-B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $124.51 | $124.51 | |
| $123.28 | $616.40 | |
| $111.18 | $1,111.80 | |
| $108.96 | $2,724.00 | |
| $107.88 | $5,394.00 | |
| $106.81 | $10,681.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes