Reference Only

M83513/01-DN

D-Sub MIL Spec Connectors MICRO D

Manufacturer:

Mfr Part:
M83513/01-DN

TTI Part:
M83513/01-DN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub MIL Spec Connectors
ProductConnectors
GenderMale
Number of Positions25 Position
Number of Rows2 Row
Termination StyleSolder Cup
Mounting AngleStraight
Contact PlatingGold
Mounting StylePanel
Shell SizeD
SeriesM83513
PackagingEach
Product TypeD-Sub MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
TradenameMIL-DTL-83513
Part # Aliases100RN25P-B

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

89In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$154.26$771.30
$128.55$1,285.50
$98.88$2,472.00
$83.00$4,150.00
$82.18$8,218.00
$81.36$20,340.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes