Reference Only

M83513/01-BC

D-Sub MIL Spec Connectors MICRO D

Manufacturer:

Mfr Part:
M83513/01-BC

TTI Part:
M83513/01-BC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub MIL Spec Connectors
ProductConnectors
GenderMale
Number of Positions15 Position
Number of Rows2 Row
Termination StyleSolder
Mounting AngleStraight
Contact PlatingGold
Mounting StylePanel
Shell SizeB
SeriesM83513
PackagingEach
Contact MaterialBeryllium Copper
Current Rating3 A
InsulationNot Insulated
Product TypeD-Sub MIL Spec Connectors
Shell MaterialAluminum
Shell PlatingCadmium
SubcategoryMIL-Spec / MIL-Type
TradenameMIL-DTL-83513
Wire Gauge26 AWG
Part # Aliases100RC15P-B

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,552In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$203.29$203.29
$201.27$1,006.35
$155.50$1,555.00
$81.04$2,026.00
$77.97$3,898.50
$65.36$6,536.00
$64.70$16,175.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.