Reference Only
308CP6C0441020H
D-Sub MIL Spec Connectors PLANAR FILTERED DSUB M24308
Datasheet
308CP6C0441020H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub MIL Spec Connectors | |
| Termination Style | Solder | |
| Mounting Style | Through Hole | |
| Shell Size | C | |
| Packaging | Each | |
| Product Type | D-Sub MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
241In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $627.00 | $627.00 | |
| $522.50 | $52,250.00 | |
| $418.00 | $209,000.00 | |
| $413.86 | $413,860.00 | |
| $409.76 | $1,024,400.00 | |
| $405.71 | $2,028,550.00 | |
| $401.69 | $4,016,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.