Reference Only
100RN21P-BSPT2
D-Sub MIL Spec Connectors 21 PLUG
Datasheet
100RN21P-BSPT2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Connectors | |
| Gender | Male | |
| Number of Positions | 21 Position | |
| Number of Rows | 2 Row | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Mounting Style | Panel | |
| Shell Size | 21 | |
| Series | Micro D | |
| Contact Material | Copper Alloy | |
| Current Rating | 3 A | |
| Insulation Material | Polyphenylene Sulfide (PPS) | |
| Insulation | Insulated | |
| Pitch | 2.54 mm | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Material | Aluminum | |
| Shell Plating | Electroless Nickel | |
| Subcategory | MIL-Spec / MIL-Type | |
| Type | Micro-D Connectors | |
| Wire Gauge | 32 AWG to 24 AWG | |
| Part # Aliases | 100RN21P-BSPT2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $229.45 | $1,147.25 | |
| $165.45 | $1,654.50 | |
| $156.58 | $3,914.50 | |
| $150.15 | $7,507.50 | |
| $146.73 | $14,673.00 | |
| $145.28 | $36,320.00 |
Need more?
Sign in to add projects and notes