Reference Only

tjf116100

Terminal Junction Modules

Manufacturer:

Mfr Part:
tjf116100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryTerminal Junction Modules
MIL TypeMIL-T-81714
ProductGround Modules
Contact Size16
Number of Positions8 Position
Contact GenderSocket (Female)
Contact PlatingGold
Contact MaterialCopper Alloy
Body MaterialPolyetherimide
Product TypeTerminal Junction Modules
SubcategoryJunction Systems
Part # AliasesM81714/28-D-16

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?