Reference Only

ZTP-315

Board Mount Temperature Sensors 3.6x3.6MM2, 30nVrms Thermopile IR Sensor.

Manufacturer:

Mfr Part:
ZTP-315

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBoard Mount Temperature Sensors
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 100 C
Package / CaseTO-5
Mounting StyleThrough Hole
Product TypeBoard Mount Temperature Sensor ICs
ProductThermal Infrared Detectors
SeriesZTP-315
SubcategorySensors
TradenameTHERMOMETRICS
TypeThermopile
Part # AliasesIRF012M00-01A0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9025198085
TARIC9025190090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.05$20,250.00
Need more?
Contact Us