Reference Only
ZTP-135H
Board Mount Temperature Sensors 13.2mm lead Thermopile IR Sensor.
Datasheet
ZTP-135H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board Mount Temperature Sensors | |
| Product | Thermal Infrared Detectors | |
| Type | Thermopile | |
| Package / Case | TO-5 | |
| Mounting Style | Through Hole | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 100 C | |
| Series | ZTP-135 | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Subcategory | Sensors | |
| Tradename | THERMOMETRICS | |
| Part # Aliases | IRF009M00-04A0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9025198085 |
| TARIC | 9025190090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---