Reference Only
ZTP-135
Board Mount Temperature Sensors 1.8x1.8MM2, 32nVrms Thermopile IR Sensor.
Datasheet
ZTP-135 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board Mount Temperature Sensors | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 100 C | |
| Package / Case | TO-5 | |
| Mounting Style | Through Hole | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Thermal Infrared Detectors | |
| Series | ZTP-135 | |
| Subcategory | Sensors | |
| Tradename | THERMOMETRICS | |
| Type | Thermopile | |
| Part # Aliases | IRF006M00-01A0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9025198085 |
| TARIC | 9025190090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.77 | $3,770.00 | |
| $3.70 | $11,100.00 |
Need more?