Reference Only
ZTP-115S
Infrared Detectors .
Datasheet
ZTP-115S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Infrared Detectors | |
| Product | Thermal Infrared Detectors | |
| Type | Thermopile | |
| Package / Case | TO-5 | |
| Mounting Style | Through Hole | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 100 C | |
| Series | ZTP-115 | |
| Element Size | 1.8 mm x 1.8 mm | |
| Noise Equivalent Power - NEP | 0.5 nW/sqrt Hz | |
| Operating Supply Voltage | 5 V | |
| Photo Sensitivity | 60 V/W | |
| Product Type | IR Detectors | |
| Response Time | 20 ms | |
| Subcategory | Optical Detectors & Sensors | |
| Tradename | THERMOMETRICS | |
| Part # Aliases | IRF016M00-00A0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative