Reference Only
ZN02 015 0046 1
Terminals C091B FEMALE SKT 26.
Datasheet
ZN02 015 0046 1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Terminals | |
| Contact Gender | Socket (Female) | |
| Product | Contacts | |
| Contact Plating | Silver | |
| Termination Style | Crimp | |
| Series | C091 | |
| Packaging | Reel | |
| Contact Material | Brass | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Tradename | C091 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.584 | $584.00 | |
| $0.528 | $1,056.00 | |
| $0.512 | $2,560.00 |
Need more?