Reference Only
Z602WA
Speakers & Transducers .
Datasheet
Z602WA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Speakers & Transducers | |
| Product | Speakers | |
| Type | Electromagnetic | |
| Mounting Style | Panel Mount | |
| Frequency | 10 kHz | |
| Impedance | 16 Ohms | |
| Shape | Round | |
| Termination Style | Wire Leads | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 80 C | |
| Diameter | 57.4 mm | |
| Product Type | Speakers & Transducers | |
| Subcategory | Audio Devices |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---