Reference Only

YS0401500000G

Pluggable Terminal Blocks TB RIS CLA 2-ROWS-R.

Manufacturer:

Mfr Part:
YS0401500000G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions4 Position
Pitch5 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating10 A
Voltage Rating300 V
Wire Gauge Min26 AWG
Wire Gauge Max16 AWG
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Part # AliasesYS04015000J0G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,150 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.464$997.60
$0.463$2,389.08
Need more?
Available Regional Inventory
2,150 available now at ttieurope.com