YK4420203000G Amphenol Anytek

YK4420203000G

Barrier Terminal Blocks 950 TB BARRIER.

Manufacturer:

Mfr Part:
YK4420203000G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions2 Position
Pitch9.5 mm
Current Rating30 A
Voltage Rating300 V
Wire Gauge Min22 AWG
Wire Gauge Max10 AWG
TypeBarrier Strip
Number of Rows1 Row
Mounting StyleThrough Hole
Maximum Operating Temperature+ 115 C
Minimum Operating Temperature- 40 C
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Part # AliasesYK44202030J0G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,920 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.381$731.52
$0.341$1,718.64
Need more?
Contact Us