Reference Only

YK4411000000G

New Product
Barrier Terminal Blocks 10P , Pitch 9.5 Retaining wall Barrier type.

Manufacturer:

Mfr Part:
YK4411000000G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions10 Position
Pitch9.5 mm
Current Rating30 A
Voltage Rating300 V
Wire Gauge Min22 AWG
Wire Gauge Max14 AWG
Number of Rows1 Row
Mounting StyleThrough Hole
ColorBlack
SeriesYK441
PackagingBulk
Contact MaterialBrass
Flammability RatingUL94 V-0
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 115 C
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 864 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.49$1,287.36
$1.43$1,430.00
$1.30$6,500.00
Need more?