Reference Only

YK42A060D000G

New Product
Barrier Terminal Blocks 6P , Pitch 8.25 Through type Barrier type.

Manufacturer:

Mfr Part:
YK42A060D000G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions6 Position
Pitch8.25 mm
Current Rating20 A
Voltage Rating300 VAC
Wire Gauge Min12 AWG
Wire Gauge Max26 AWG
TypeSingle Level
Number of Rows1 Row
Mounting StyleThroug Hole
ColorBlack
SeriesYK42A
PackagingBulk
Contact MaterialBrass
Contact PlatingTin
Flammability RatingUL94 V-0
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 115 C
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 880 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.597$525.36
$0.56$560.00
$0.501$2,505.00
Need more?