Reference Only

XD0470500000G

New Product
Pluggable Terminal Blocks 4P spring & buckle fixing type TB.

Manufacturer:

Mfr Part:
XD0470500000G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
ProductPin-Plugs Pluggable
Number of Positions4 Position
Pitch5 mm
Termination StyleSpring Clamp
Mounting StyleCable Mounts
Current Rating8 A
Voltage Rating300 V
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
ColorGreen
SeriesXD+OP
PackagingBulk
Contact MaterialCopper Alloy
Housing MaterialPolyamide (PA)
Mounting AngleHorizontal
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,960 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.77$3,049.20
Need more?