Reference Only
XD0270500000G
New Product
Pluggable Terminal Blocks 2P spring & buckle fixing type TB.
Datasheet
XD0270500000G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Pin-Plugs Pluggable | |
| Number of Positions | 2 Position | |
| Pitch | 5 mm | |
| Termination Style | Spring Clamp | |
| Mounting Style | Cable Mounts | |
| Current Rating | 8 A | |
| Voltage Rating | 300 V | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Green | |
| Series | XD+OP | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyamide (PA) | |
| Mounting Angle | Horizontal | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7,200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.453 | $3,261.60 |
Need more?