Reference Only
WTF0803B001
Temperature Sensors - Industrial CTS 5 Sec RT 2828ohm Coolant Temp Sensor
Datasheet
WTF0803B001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Temperature Sensors - Industrial | |
| Product | Temperature Sensors | |
| Temperature Range | - 40 C to + 100 C | |
| Resistance | 2.828 kOhms | |
| Accuracy | +/- 0.3 C | |
| Description/Function | NTC Thermistor Assembly | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Industrial Temperature Sensors | |
| Subcategory | Sensors | |
| Technology | NTC Thermistor | |
| Tradename | THERMOMETRICS | |
| Part # Aliases | WTF083B00100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?