Reference Only
WTB036SV087250R
Power to the Board .
Datasheet
WTB036SV087250R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 70 A | |
| Voltage Rating | 500 V | |
| Mounting Style | SMD/SMT | |
| Termination Style | Press Fit | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Plating | Silver | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---