Reference Only

WTB024SV046110

Terminals .

Manufacturer:

Mfr Part:
WTB024SV046110

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryTerminals
ProductContacts
TypeWire to Board
Termination StylePress Fit
Mounting StyleSMD/SMT
Contact PlatingSilver
PackagingTray
Contact GenderSocket (Female)
Current Rating35 A
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating500 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.38$338.00
$3.10$775.00
$2.77$1,385.00
$2.53$2,530.00
$2.44$6,100.00
$2.39$11,950.00
Need more?
Contact Us