Reference Only
W602C
Multiprotocol Modules .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Multiprotocol Modules | |
| Frequency | 2.4 GHz, 5 GHz | |
| Interface Type | Audio | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth 5.3 | |
| Protocol - WiFi - 802.11 | 802.11 a/b/g/n/ac | |
| Product | WiFi, BLE Modules | |
| Data Rate | 866.7 Mb/s | |
| Mounting Style | SMD/SMT | |
| Product Type | Multiprotocol Modules | |
| Security | AES | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative