Reference Only
W111C
Obsolete
Multiprotocol Modules
Datasheet
W111C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Multiprotocol Modules | |
| Frequency | 2.4 GHz to 2.483 GHz, 5.15 GHz to 5.835 GHz | |
| Interface Type | PCIe2.1, USB 2.0 | |
| Supply Voltage - Min | 3 V | |
| Supply Voltage - Max | 3.6 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Antenna Connector Type | Not Included | |
| Dimensions | 30 mm x 22 mm x 2.3 mm | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth 2.1 EDR, BLE 4.2 | |
| Protocol - WiFi - 802.11 | 802.11 a/b/g/n/ac | |
| Product | 802.11 a/b/g/n/ac, Bluetooth 2.1 EDR, BLE 4.2 | |
| Packaging | Tray | |
| Data Rate | 1 Mb/s, 2 Mb/s, 5.5 Mb/s, 6 Mb/s, 9 Mb/s, 11 Mb/s, 12 Mb/s, 18 Mb/s, 24 Mb/s, 36 Mb/s, 48 Mb/s, 54 Mb/s, 150 Mb/s, 433 Mb/s | |
| Modulation Technique | 16-QAM.QPSK, 64-QAM, 256QAM, BPSK, CCK, DBPSK, DQPSK | |
| Operating Supply Voltage | 3.3 V | |
| Product Type | Multiprotocol Modules | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?