Reference Only
W105C
Obsolete
WiFi Modules - 802.11 WiFi
Datasheet
W105C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | WiFi Modules - 802.11 | |
| Protocol Supported | 802.11 b/g/n | |
| Frequency | 2.4835 GHz | |
| Interface Type | GPIO, I2C, UART | |
| Supply Voltage - Min | 3 V | |
| Supply Voltage - Max | 3.6 V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Reel | |
| Dimensions | 20 mm x 18 mm x 2.7 mm | |
| Modulation Technique | GFSK | |
| Moisture Sensitive | Yes | |
| Operating Supply Voltage | 3 V to 3.6 V | |
| Product Type | WiFi Modules | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?