Reference Only
VQ549ZD/W
Air Quality Sensors 4.25V-VQ49 Pellistor VQ500 Hd for Mining.
Datasheet
VQ549ZD/W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Catalytic | |
| Sensor Type | Methane (CH4) | |
| Measuring Range - Min | 0 % | |
| Measuring Range - Max | 100 % | |
| Output Type | Analog | |
| Supply Voltage - Min | 3 V | |
| Supply Voltage - Max | 4.25 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 55 C | |
| Mounting Style | Through Hole | |
| Series | VQ Series | |
| Current Rating | 50 mA to 60 mA | |
| Operating Supply Voltage | 4.25 V | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $101.30 | $101.30 | |
| $90.87 | $454.35 | |
| $75.16 | $751.60 | |
| $73.25 | $7,325.00 |
Need more?