Reference Only
VQ548MP2-DA
Air Quality Sensors 2 MEMS Pellistor Flammable Gas Sensor.
Datasheet
VQ548MP2-DA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | MEMS Pellistor | |
| Sensor Type | Flammable | |
| Measuring Range - Min | 0 % | |
| Measuring Range - Max | 5 % | |
| Output Type | Analog | |
| Supply Voltage - Min | 2.9 V | |
| Supply Voltage - Max | 3.1 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 60 C | |
| Mounting Style | Through Hole | |
| Series | MPEL | |
| Operating Supply Voltage | 2.9 V to 3.1 V | |
| Package / Case | 16 mm x 20 mm | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| TARIC | 9027101000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.41 | $1,210.25 | |
| $48.10 | $2,405.00 | |
| $46.10 | $4,610.00 |
Need more?