Reference Only
VQ548MP-DA
Obsolete
Air Quality Sensors Low Power Flammable Gas Sensor
Datasheet
VQ548MP-DA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Gas Sensor | |
| Sensor Type | Flammable Gas | |
| Supply Voltage - Min | 2.9 V | |
| Supply Voltage - Max | 3.1 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 60 C | |
| Series | MPEL | |
| Current Rating | 47 mA | |
| Mounting Style | Through Hole | |
| Operating Supply Voltage | 2.9 V to 3.1 V | |
| Package / Case | 20 mm x 20 mm x 16.5 mm | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 9027101000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?